
RN73H2ETTD91R0F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD91R0F50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD91R0F50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD91R0F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD91R0F50 |
Description | RES 91 OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD91R0F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.49800 | $12.45 |
| 50 | $0.47060 | $23.53 |
| 100 | $0.44480 | $44.48 |
| 250 | $0.41416 | $103.54 |
| 500 | $0.39330 | $196.65 |
| 1,000 | $0.37452 | $374.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33831 | $1,691.55 |
| 10,000 | $0.32561 | $3,256.10 |
| 15,000 | $0.31892 | $4,783.80 |
| 25,000 | $0.31119 | $7,779.75 |
| 35,000 | $0.30650 | $10,727.50 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

