Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H2ETTD78R7F100 | |
|---|---|
cms-digikey-product-number | 2019-RN73H2ETTD78R7F100TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD78R7F100CT-ND - Cut Tape (CT) 2019-RN73H2ETTD78R7F100DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RN73H2ETTD78R7F100 |
cms-description | RES 78.7 OHM 1% 1/4W 1210 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 78.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN73H2ETTD78R7F100 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $0.35354 | $1,767.70 |
| Unit Price without GST: | $0.35354 |
|---|---|
| Unit Price with GST: | $0.38889 |


