


NCV8177AMX075TCG-A642 | |
|---|---|
DigiKey Part Number | 488-NCV8177AMX075TCG-A642TR-ND - Tape & Reel (TR) 488-NCV8177AMX075TCG-A642CT-ND - Cut Tape (CT) 488-NCV8177AMX075TCG-A642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMX075TCG-A642 |
Description | IC REG LINEAR 0.75V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.26720 | $6.68 |
| 100 | $0.22930 | $22.93 |
| 250 | $0.21140 | $52.85 |
| 500 | $0.20064 | $100.32 |
| 1,000 | $0.19176 | $191.76 |
| 2,500 | $0.18238 | $455.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17673 | $883.65 |
| 10,000 | $0.17207 | $1,720.70 |
| 15,000 | $0.16974 | $2,546.10 |
| 25,000 | $0.16716 | $4,179.00 |
| 35,000 | $0.16565 | $5,797.75 |
| 50,000 | $0.16420 | $8,210.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

