
RN73H2BTTD8160F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD8160F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD8160F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD8160F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD8160F100 |
Description | RES 816 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 816 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD8160F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.26700 | $13.35 |
| 100 | $0.25220 | $25.22 |
| 250 | $0.23452 | $58.63 |
| 500 | $0.22238 | $111.19 |
| 1,000 | $0.21137 | $211.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19001 | $950.05 |
| 10,000 | $0.18247 | $1,824.70 |
| 15,000 | $0.17848 | $2,677.20 |
| 25,000 | $0.17387 | $4,346.75 |
| 35,000 | $0.17107 | $5,987.45 |
| 50,000 | $0.16830 | $8,415.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

