
RN73H2BTTD7321B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD7321B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD7321B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD7321B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD7321B10 |
Description | RES 7.32K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD7321B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.94800 | $9.48 |
| 25 | $0.87880 | $21.97 |
| 50 | $0.83120 | $41.56 |
| 100 | $0.78650 | $78.65 |
| 250 | $0.73356 | $183.39 |
| 500 | $0.69788 | $348.94 |
| 1,000 | $0.66584 | $665.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60451 | $3,022.55 |
| 10,000 | $0.58315 | $5,831.50 |
| 15,000 | $0.57190 | $8,578.50 |
| 25,000 | $0.55895 | $13,973.75 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

