121 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1213B25

DigiKey Part Number
2019-RN73H2BTTD1213B25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1213B25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1213B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1213B25
Description
RES 121K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1213B25 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,239
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.43900$4.39
25$0.40720$10.18
50$0.38460$19.23
100$0.36360$36.36
250$0.33824$84.56
500$0.32106$160.53
1,000$0.30552$305.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27549$1,377.45
10,000$0.26494$2,649.40
15,000$0.25937$3,890.55
25,000$0.25294$6,323.50
35,000$0.24904$8,716.40
50,000$0.24517$12,258.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300