100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1000F10

DigiKey Part Number
2019-RN73H2BTTD1000F10TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1000F10CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1000F10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1000F10
Description
RES 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1000F10 Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,981
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.44900$4.49
25$0.41640$10.41
50$0.39340$19.67
100$0.37200$37.20
250$0.34612$86.53
500$0.32856$164.28
1,000$0.31268$312.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28202$1,410.10
10,000$0.27124$2,712.40
15,000$0.26555$3,983.25
25,000$0.25898$6,474.50
35,000$0.25500$8,925.00
50,000$0.25105$12,552.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300