
RN73H2BTTD1000F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1000F10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1000F10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1000F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1000F10 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1000F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.41640 | $10.41 |
| 50 | $0.39340 | $19.67 |
| 100 | $0.37200 | $37.20 |
| 250 | $0.34612 | $86.53 |
| 500 | $0.32856 | $164.28 |
| 1,000 | $0.31268 | $312.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28202 | $1,410.10 |
| 10,000 | $0.27124 | $2,712.40 |
| 15,000 | $0.26555 | $3,983.25 |
| 25,000 | $0.25898 | $6,474.50 |
| 35,000 | $0.25500 | $8,925.00 |
| 50,000 | $0.25105 | $12,552.50 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

