
RN73H2ATTD9532B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD9532B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD9532B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD9532B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD9532B10 |
Description | RES 95.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD9532B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.94800 | $9.48 |
| 25 | $0.87880 | $21.97 |
| 50 | $0.83120 | $41.56 |
| 100 | $0.78650 | $78.65 |
| 250 | $0.73356 | $183.39 |
| 500 | $0.69788 | $348.94 |
| 1,000 | $0.66584 | $665.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61603 | $3,080.15 |
| 10,000 | $0.59426 | $5,942.60 |
| 15,000 | $0.58280 | $8,742.00 |
| 25,000 | $0.56960 | $14,240.00 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

