
RN73H2ATTD4992B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD4992B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4992B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4992B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4992B25 |
Description | RES 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4992B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.21840 | $5.46 |
| 50 | $0.20640 | $10.32 |
| 100 | $0.19490 | $19.49 |
| 250 | $0.18112 | $45.28 |
| 500 | $0.17164 | $85.82 |
| 1,000 | $0.16301 | $163.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13928 | $696.40 |
| 10,000 | $0.13359 | $1,335.90 |
| 15,000 | $0.13058 | $1,958.70 |
| 25,000 | $0.12709 | $3,177.25 |
| 35,000 | $0.12497 | $4,373.95 |
| 50,000 | $0.12287 | $6,143.50 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

