Boost Switching Regulator IC Positive Adjustable 1V 2 Output 3.5A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20057ATID/VY+

DigiKey Part Number
505-MAX20057ATID/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20057ATID/VY+
Description
IC REG BOOST ADJ 3.5A DL 28TQFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1V 2 Output 3.5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20057ATID/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Strip
QuantityUnit PriceExt Price
490$5.98002$2,930.21
Manufacturers Standard Package
Unit Price without GST:$5.98002
Unit Price with GST:$6.57802