Image for MAX77511MEWB+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77511MEWB+T

DigiKey Part Number
505-MAX77511MEWB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77511MEWB+T
Description
HIGH EFFICIENCY LOW BUCK-BOOST C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 4 Output 64-WLP (3.54x3.54)
Datasheet
 Datasheet
EDA/CAD Models
MAX77511MEWB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, Battery Powered Devices
Voltage - Input
2.3V ~ 10V
Number of Outputs
4
Voltage - Output
0.25V ~ 5.2V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-WFBGA, WLBGA
Supplier Device Package
64-WLP (3.54x3.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.21329$10,426.58
Manufacturers Standard Package
Unit Price without GST:$5.21329
Unit Price with GST:$5.73462