
RN73H2ATTD2370B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2370B05TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2370B05CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2370B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2370B05 |
Description | RES 237 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2370B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.58300 | $15.83 |
| 25 | $1.46840 | $36.71 |
| 50 | $1.38880 | $69.44 |
| 100 | $1.31580 | $131.58 |
| 250 | $1.22952 | $307.38 |
| 500 | $1.17170 | $585.85 |
| 1,000 | $1.11999 | $1,119.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.02159 | $5,107.95 |
| 10,000 | $0.98748 | $9,874.80 |
| 15,000 | $0.96956 | $14,543.40 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

