
RN73H1JTTD8873B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD8873B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD8873B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD8873B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD8873B25 |
Description | RES 887K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD8873B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26400 | $2.64 |
| 25 | $0.24400 | $6.10 |
| 50 | $0.23080 | $11.54 |
| 100 | $0.20250 | $20.25 |
| 250 | $0.18344 | $45.86 |
| 1,000 | $0.18247 | $182.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13591 | $679.55 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

