
RN73H1JTTD4170A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4170A05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4170A05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4170A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4170A05 |
Description | RES 417 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 417 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4170A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.67600 | $16.76 |
| 25 | $1.55520 | $38.88 |
| 50 | $1.47120 | $73.56 |
| 100 | $1.39410 | $139.41 |
| 250 | $1.30288 | $325.72 |
| 500 | $1.24182 | $620.91 |
| 1,000 | $1.18727 | $1,187.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.08353 | $5,417.65 |
| 10,000 | $1.04760 | $10,476.00 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

