
RN73H1JTTD2000B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2000B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2000B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2000B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2000B25 |
Description | RES 200 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2000B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB201V | Panasonic Industry | 67,314 | P200DBCT-ND | $0.15000 | Direct |
| MCT06030D2000BP500 | Vishay | 6,215 | 749-1704-1-ND | $0.16000 | Direct |
| RG1608P-201-B-T5 | Susumu | 37,076 | RG16P200BCT-ND | $0.16000 | Direct |
| RT0603BRD07200RL | YAGEO | 2,031 | YAG1579CT-ND | $0.15000 | Direct |
| TNPW0603200RBEEA | Vishay Dale | 11,436 | 541-3049-1-ND | $0.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.11720 | $2.93 |
| 50 | $0.11060 | $5.53 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.09684 | $24.21 |
| 500 | $0.09166 | $45.83 |
| 1,000 | $0.08694 | $86.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07761 | $388.05 |
| 10,000 | $0.07428 | $742.80 |
| 15,000 | $0.07251 | $1,087.65 |
| 25,000 | $0.07046 | $1,761.50 |
| 35,000 | $0.06920 | $2,422.00 |
| 50,000 | $0.06796 | $3,398.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

