
RN73H1ETTP1383F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1383F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1383F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1383F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1383F50 |
Description | RES 138K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 138 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1383F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.15570 | $15.57 |
| 250 | $0.14448 | $36.12 |
| 500 | $0.13686 | $68.43 |
| 1,000 | $0.12991 | $129.91 |
| 5,000 | $0.11632 | $581.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11150 | $1,115.00 |
| 20,000 | $0.10724 | $2,144.80 |
| 30,000 | $0.10498 | $3,149.40 |
| 50,000 | $0.10238 | $5,119.00 |
| 70,000 | $0.10081 | $7,056.70 |
| 100,000 | $0.09924 | $9,924.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

