
RN73H1ETTP1113F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1113F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1113F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1113F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1113F50 |
Description | RES 111K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 111 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1113F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.16600 | $4.15 |
| 50 | $0.15680 | $7.84 |
| 100 | $0.14830 | $14.83 |
| 250 | $0.13764 | $34.41 |
| 500 | $0.13034 | $65.17 |
| 1,000 | $0.12373 | $123.73 |
| 5,000 | $0.11079 | $553.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11022 | $1,102.20 |
| 20,000 | $0.10794 | $2,158.80 |
| 30,000 | $0.10698 | $3,209.40 |
| 50,000 | $0.10433 | $5,216.50 |
| 70,000 | $0.10273 | $7,191.10 |
| 100,000 | $0.10113 | $10,113.00 |
| 120,000 | $0.10036 | $12,043.20 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

