RN731JTTD2102B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09864
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,741
Unit Price: $0.41000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.09132
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2,552
Unit Price: $0.45000
Datasheet

Direct


YAGEO
In Stock: 6,383
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.13439
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,198
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.28509
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.33334
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.08640
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.18551
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.70591
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.84914
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.84914
Datasheet
21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2102B25

DigiKey Part Number
2019-RN731JTTD2102B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2102B25
Description
RES 21K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2102B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2102B25KOA Speer Electronics, Inc.02019-RN73R1JTTD2102B25CT-ND$0.09864Direct
CPF0603B21KE1TE Connectivity Passive Product1,7411712-CPF0603B21KE1CT-ND$0.41000Direct
CRT0603-BY-2102ELFBourns Inc.0CRT0603-BY-2102ELF-ND$0.09132Direct
RP73PF1J21KBTDFTE Connectivity Passive Product2,552A110235CT-ND$0.45000Direct
RT0603BRD0721KLYAGEO6,383YAG4503CT-ND$0.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes