RN731JTTD1871F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.07793
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03739
Datasheet

Upgrade


Vishay
In Stock: 8,390
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 28,536
Unit Price: $0.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08486
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.09493
Datasheet
1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1871F100

DigiKey Part Number
2019-RN731JTTD1871F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1871F100
Description
RES 1.87K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1871F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1871F100KOA Speer Electronics, Inc.02019-RN73R1JTTD1871F100CT-ND$0.07793Direct
CPF0603F1K87C1TE Connectivity Passive Product0CPF0603F1K87C1-ND$0.03739Upgrade
MCT06030C1871FP500Vishay8,390749-MCT06030C1871FP500CT-ND$0.15000Upgrade
RT0603FRE071K87LYAGEO28,53613-RT0603FRE071K87LCT-ND$0.15000Upgrade
TNPW06031K87FHEAVishay Dale0TNPW06031K87FHEA-ND$0.08486Upgrade
Obsolete
This product is no longer manufactured. View Substitutes