RN731ETTP1241D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.07339
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.02215
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.05020
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14777
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14777
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05757
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,312
Unit Price: $0.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,506
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.27198
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.56653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25821
Datasheet

Upgrade


Susumu
In Stock: 13,801
Unit Price: $0.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.02246
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.40193
Datasheet
1.24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP1241D25

DigiKey Part Number
2019-RN731ETTP1241D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP1241D25
Description
RES 1.24K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
1.24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP1241D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes