4.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73HW3ARTTE4701F

DigiKey Part Number
2019-RK73HW3ARTTE4701FTR-ND - Tape & Reel (TR)
2019-RK73HW3ARTTE4701FCT-ND - Cut Tape (CT)
2019-RK73HW3ARTTE4701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73HW3ARTTE4701F
Description
RES 4.7K OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.56400$5.64
25$0.47840$11.96
50$0.42860$21.43
100$0.38910$38.91
250$0.34936$87.34
500$0.32628$163.14
1,000$0.30796$307.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28176$1,127.04
8,000$0.27252$2,180.16
12,000$0.26801$3,216.12
20,000$0.26312$5,262.40
28,000$0.26032$7,288.96
40,000$0.25900$10,360.00
Manufacturers Standard Package
Unit Price without GST:$0.95000
Unit Price with GST:$1.04500