
RK73H3ATTE3922F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE3922FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE3922FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE3922FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE3922F |
Description | RES 39.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE3922F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.19800 | $4.95 |
| 50 | $0.17160 | $8.58 |
| 100 | $0.15050 | $15.05 |
| 250 | $0.12932 | $32.33 |
| 500 | $0.11712 | $58.56 |
| 1,000 | $0.10744 | $107.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09363 | $374.52 |
| 8,000 | $0.08876 | $710.08 |
| 12,000 | $0.08639 | $1,036.68 |
| 20,000 | $0.08382 | $1,676.40 |
| 28,000 | $0.08235 | $2,305.80 |
| 40,000 | $0.08095 | $3,238.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

