11.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE11R5F

DigiKey Part Number
2019-RK73H3ATTE11R5FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE11R5FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE11R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE11R5F
Description
RES 11.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE11R5F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.24500$2.45
25$0.19800$4.95
50$0.17160$8.58
100$0.15050$15.05
250$0.12932$32.33
500$0.11712$58.56
1,000$0.10744$107.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09363$374.52
8,000$0.08876$710.08
12,000$0.08639$1,036.68
20,000$0.08382$1,676.40
28,000$0.08235$2,305.80
40,000$0.08095$3,238.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600