21 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2333508-1

DigiKey Part Number
1734-1-2333508-1-ND
Manufacturer
Manufacturer Product Number
1-2333508-1
Description
CONN RCPT HSG 21POS 5.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2333508-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$17.50000$17.50
10$14.86500$148.65
25$13.93440$348.36
50$13.26900$663.45
100$12.63580$1,263.58
270$11.78093$3,180.85
540$11.21917$6,058.35
1,080$10.68440$11,539.15
Manufacturers Standard Package
Unit Price without GST:$17.50000
Unit Price with GST:$19.25000