51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE51R1F

DigiKey Part Number
2019-RK73H2HTTE51R1FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE51R1FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE51R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE51R1F
Description
RES 51.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE51R1F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 12,329
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.21000$2.10
25$0.16840$4.21
50$0.14500$7.25
100$0.12660$12.66
250$0.10780$26.95
500$0.09706$48.53
1,000$0.08852$88.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07635$305.40
8,000$0.07206$576.48
12,000$0.06997$839.64
20,000$0.06771$1,354.20
28,000$0.06641$1,859.48
40,000$0.06519$2,607.60
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000