
RK73H2HTTE4991F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE4991FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE4991FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE4991FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE4991F |
Description | RES 4.99K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE4991F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.16840 | $4.21 |
| 50 | $0.14500 | $7.25 |
| 100 | $0.12660 | $12.66 |
| 250 | $0.10780 | $26.95 |
| 500 | $0.09706 | $48.53 |
| 1,000 | $0.08852 | $88.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07635 | $305.40 |
| 8,000 | $0.07206 | $576.48 |
| 12,000 | $0.06997 | $839.64 |
| 20,000 | $0.06771 | $1,354.20 |
| 28,000 | $0.06641 | $1,859.48 |
| 40,000 | $0.06519 | $2,607.60 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

