
RK73H3ATTE1330F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1330FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1330FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1330F |
Description | RES 133 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1330F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.18680 | $4.67 |
| 50 | $0.16180 | $8.09 |
| 100 | $0.14190 | $14.19 |
| 250 | $0.12200 | $30.50 |
| 500 | $0.11050 | $55.25 |
| 1,000 | $0.09638 | $96.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08833 | $353.32 |
| 8,000 | $0.08275 | $662.00 |
| 12,000 | $0.08150 | $978.00 |
| 20,000 | $0.07907 | $1,581.40 |
| 28,000 | $0.07769 | $2,175.32 |
| 40,000 | $0.07637 | $3,054.80 |
| 48,000 | $0.07576 | $3,636.48 |
| 96,000 | $0.07422 | $7,125.12 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

