
RK73H2ETTD30R9F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD30R9FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD30R9FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD30R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD30R9F |
Description | RES 30.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD30R9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.11360 | $2.84 |
| 50 | $0.09660 | $4.83 |
| 100 | $0.08310 | $8.31 |
| 250 | $0.06960 | $17.40 |
| 500 | $0.06182 | $30.91 |
| 1,000 | $0.05566 | $55.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04856 | $242.80 |
| 10,000 | $0.04239 | $423.90 |
| 15,000 | $0.04141 | $621.15 |
| 25,000 | $0.04040 | $1,010.00 |
| 35,000 | $0.04026 | $1,409.10 |
| 50,000 | $0.04012 | $2,006.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

