RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MJDDFC#30

DigiKey Part Number
559-R5F571MJDDFC#30-ND
Manufacturer
Manufacturer Product Number
R5F571MJDDFC#30
Description
IC MCU 32BIT 3MB FLASH 176LFQFP
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b, 21x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$32.61000$32.61
10$26.11100$261.11
40$23.80150$952.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$32.61000
Unit Price with GST:$35.87100