
RK73H2HTTE2R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2R20FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2R20FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2R20F |
Description | RES 2.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.18800 | $4.70 |
| 50 | $0.16220 | $8.11 |
| 100 | $0.14190 | $14.19 |
| 250 | $0.12164 | $30.41 |
| 500 | $0.10994 | $54.97 |
| 1,000 | $0.10066 | $100.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08742 | $349.68 |
| 8,000 | $0.08276 | $662.08 |
| 12,000 | $0.08048 | $965.76 |
| 20,000 | $0.07802 | $1,560.40 |
| 28,000 | $0.07661 | $2,145.08 |
| 40,000 | $0.07528 | $3,011.20 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

