39.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE3922F

DigiKey Part Number
2019-RK73H3ATTE3922FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE3922FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE3922FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE3922F
Description
RES 39.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE3922F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.23000$2.30
25$0.18680$4.67
50$0.16180$8.09
100$0.14190$14.19
250$0.12200$30.50
500$0.11050$55.25
1,000$0.10135$101.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08814$352.56
8,000$0.08275$662.00
12,000$0.08083$969.96
20,000$0.07907$1,581.40
28,000$0.07769$2,175.32
40,000$0.07637$3,054.80
48,000$0.07576$3,636.48
96,000$0.07373$7,078.08
100,000$0.07363$7,363.00
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300