
RK73H2ETTD30R9F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD30R9FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD30R9FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD30R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD30R9F |
Description | RES 30.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD30R9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.12040 | $3.01 |
| 50 | $0.10240 | $5.12 |
| 100 | $0.08820 | $8.82 |
| 250 | $0.07380 | $18.45 |
| 500 | $0.06552 | $32.76 |
| 1,000 | $0.05900 | $59.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04856 | $242.80 |
| 10,000 | $0.04553 | $455.30 |
| 15,000 | $0.04405 | $660.75 |
| 25,000 | $0.04244 | $1,061.00 |
| 35,000 | $0.04152 | $1,453.20 |
| 50,000 | $0.04066 | $2,033.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

