
RK73H2BTTD8872F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD8872FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD8872FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD8872FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD8872F |
Description | RES 88.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD8872F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03100 | $3.10 |
| 250 | $0.02468 | $6.17 |
| 500 | $0.02106 | $10.53 |
| 1,000 | $0.01818 | $18.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01364 | $68.20 |
| 10,000 | $0.01232 | $123.20 |
| 15,000 | $0.01168 | $175.20 |
| 25,000 | $0.01099 | $274.75 |
| 35,000 | $0.01059 | $370.65 |
| 50,000 | $0.01022 | $511.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

