RK73H2BTTD6R81F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 541
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9,900
Unit Price: $0.15000
Datasheet
6.81 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD6R81F

DigiKey Part Number
2019-RK73H2BTTD6R81FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD6R81FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD6R81FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD6R81F
Description
RES 6.81 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD6R81F Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
25$0.04720$1.18
50$0.03900$1.95
100$0.03230$3.23
250$0.02588$6.47
500$0.02212$11.06
1,000$0.01918$19.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01540$77.00
10,000$0.01397$139.70
15,000$0.01328$199.20
25,000$0.01252$313.00
35,000$0.01209$423.15
50,000$0.01168$584.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500