680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD6803F

DigiKey Part Number
2019-RK73H2BTTD6803FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD6803FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD6803FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD6803F
Description
RES 680K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD6803F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 10,427
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06100$0.61
25$0.04600$1.15
50$0.03760$1.88
100$0.03100$3.10
250$0.02468$6.17
500$0.02106$10.53
1,000$0.01818$18.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01364$68.20
10,000$0.01232$123.20
15,000$0.01168$175.20
25,000$0.01099$274.75
35,000$0.01059$370.65
50,000$0.01022$511.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500