
RK73H2BTTD2R70F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2R70FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2R70FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2R70F |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05040 | $1.26 |
| 50 | $0.04140 | $2.07 |
| 100 | $0.03430 | $3.43 |
| 250 | $0.02740 | $6.85 |
| 500 | $0.02346 | $11.73 |
| 1,000 | $0.02034 | $20.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01540 | $77.00 |
| 10,000 | $0.01397 | $139.70 |
| 15,000 | $0.01328 | $199.20 |
| 25,000 | $0.01252 | $313.00 |
| 35,000 | $0.01209 | $423.15 |
| 50,000 | $0.01168 | $584.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

