
RK73H2BTTD1004D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1004DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1004DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1004D |
Description | RES 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1004D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.13260 | $13.26 |
| 250 | $0.11332 | $28.33 |
| 500 | $0.10214 | $51.07 |
| 1,000 | $0.09329 | $93.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07916 | $395.80 |
| 10,000 | $0.07503 | $750.30 |
| 15,000 | $0.07302 | $1,095.30 |
| 25,000 | $0.07085 | $1,771.25 |
| 35,000 | $0.06960 | $2,436.00 |
| 50,000 | $0.06842 | $3,421.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

