
RK73H2BRTTD1003D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1003DTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1003DCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1003DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1003D |
Description | RES 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1003D Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.13280 | $13.28 |
| 250 | $0.11344 | $28.36 |
| 500 | $0.10236 | $51.18 |
| 1,000 | $0.09355 | $93.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07945 | $397.25 |
| 10,000 | $0.07534 | $753.40 |
| 15,000 | $0.07334 | $1,100.10 |
| 25,000 | $0.07117 | $1,779.25 |
| 35,000 | $0.06992 | $2,447.20 |
| 50,000 | $0.06875 | $3,437.50 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

