1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD1R50F

DigiKey Part Number
2019-RK73H2ATTDD1R50FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD1R50FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD1R50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD1R50F
Description
RES 1.5 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,765
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05500$0.55
25$0.04080$1.02
50$0.03300$1.65
100$0.02730$2.73
250$0.02156$5.39
500$0.01832$9.16
1,000$0.01573$15.73
5,000$0.01164$58.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01046$104.60
20,000$0.00953$190.60
30,000$0.00907$272.10
50,000$0.00858$429.00
70,000$0.00830$581.00
100,000$0.00803$803.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500