2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD2R10F

DigiKey Part Number
2019-RK73H2ATTD2R10FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD2R10FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD2R10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD2R10F
Description
RES 2.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD2R10F Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09500$0.95
25$0.08040$2.01
50$0.06120$3.06
100$0.04560$4.56
250$0.04092$10.23
500$0.03882$19.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01164$58.20
10,000$0.01046$104.60
15,000$0.00989$148.35
25,000$0.00927$231.75
35,000$0.00892$312.20
50,000$0.00858$429.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500