
RK73H2ATTD24R9F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD24R9FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD24R9FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD24R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD24R9F |
Description | RES 24.9 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD24R9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02350 | $2.35 |
| 250 | $0.01836 | $4.59 |
| 500 | $0.01554 | $7.77 |
| 1,000 | $0.01329 | $13.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00976 | $48.80 |
| 10,000 | $0.00806 | $80.60 |
| 15,000 | $0.00721 | $108.15 |
| 25,000 | $0.00637 | $159.25 |
| 35,000 | $0.00634 | $221.90 |
| 50,000 | $0.00631 | $315.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

