
MOSX5C6R8J | |
|---|---|
DigiKey Part Number | 2019-MOSX5C6R8J-ND |
Manufacturer | |
Manufacturer Product Number | MOSX5C6R8J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.39000 | $13.90 |
| 25 | $1.19200 | $29.80 |
| 50 | $1.06840 | $53.42 |
| 100 | $0.96300 | $96.30 |
| 250 | $0.84776 | $211.94 |
| 500 | $0.77556 | $387.78 |
| 1,000 | $0.71424 | $714.24 |
| 5,000 | $0.60510 | $3,025.50 |
| Unit Price without GST: | $2.11000 |
|---|---|
| Unit Price with GST: | $2.32100 |

