
RK73H1JTTDD2492F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTDD2492FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD2492FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD2492FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD2492F |
Description | RES 24.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.04100 | $0.41 |
25 | $0.02960 | $0.74 |
50 | $0.02380 | $1.19 |
100 | $0.01950 | $1.95 |
250 | $0.01508 | $3.77 |
500 | $0.01260 | $6.30 |
1,000 | $0.01068 | $10.68 |
5,000 | $0.00855 | $42.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00866 | $86.60 |
20,000 | $0.00728 | $145.60 |
30,000 | $0.00584 | $175.20 |
50,000 | $0.00505 | $252.50 |
70,000 | $0.00503 | $352.10 |
100,000 | $0.00496 | $496.00 |
120,000 | $0.00487 | $584.40 |
240,000 | $0.00456 | $1,094.40 |
250,000 | $0.00455 | $1,137.50 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |