
RK73H1JTTDD1432F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1432FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1432FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1432FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1432F |
Description | RES 14.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02400 | $1.20 |
| 100 | $0.01930 | $1.93 |
| 250 | $0.01500 | $3.75 |
| 500 | $0.01256 | $6.28 |
| 1,000 | $0.01065 | $10.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00761 | $38.05 |
| 10,000 | $0.00674 | $67.40 |
| 15,000 | $0.00631 | $94.65 |
| 25,000 | $0.00586 | $146.50 |
| 35,000 | $0.00559 | $195.65 |
| 50,000 | $0.00535 | $267.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

