3.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD3321D

DigiKey Part Number
2019-RK73H1JTTD3321DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD3321DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD3321DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD3321D
Description
RES 3.32K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD3321D Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,679
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.16100$1.61
25$0.12720$3.18
50$0.10820$5.41
100$0.09330$9.33
250$0.07832$19.58
500$0.06976$34.88
1,000$0.06293$62.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05203$260.15
10,000$0.04886$488.60
15,000$0.04732$709.80
25,000$0.04564$1,141.00
35,000$0.04468$1,563.80
50,000$0.04378$2,189.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100