2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD2R70F

DigiKey Part Number
2019-RK73H1JTTD2R70FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD2R70FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD2R70FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD2R70F
Description
RES 2.7 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD2R70F Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,759
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
25$0.03240$0.81
50$0.02600$1.30
100$0.02130$2.13
250$0.01660$4.15
500$0.01392$6.96
1,000$0.01183$11.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00854$42.70
10,000$0.00759$75.90
15,000$0.00713$106.95
25,000$0.00663$165.75
35,000$0.00635$222.25
50,000$0.00608$304.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500