
RK73H1JTTD2491D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2491DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2491DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2491DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2491D |
Description | RES 2.49K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2491D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.10820 | $5.41 |
| 100 | $0.09330 | $9.33 |
| 250 | $0.07832 | $19.58 |
| 500 | $0.06976 | $34.88 |
| 1,000 | $0.06293 | $62.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05203 | $260.15 |
| 10,000 | $0.04886 | $488.60 |
| 15,000 | $0.04732 | $709.80 |
| 25,000 | $0.04564 | $1,141.00 |
| 35,000 | $0.04468 | $1,563.80 |
| 50,000 | $0.04378 | $2,189.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

