20.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD20R5F

DigiKey Part Number
2019-RK73H1JTTD20R5FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD20R5FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD20R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD20R5F
Description
RES 20.5 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD20R5F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,126
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04000$0.40
25$0.02960$0.74
50$0.02400$1.20
100$0.01930$1.93
250$0.01500$3.75
500$0.01256$6.28
1,000$0.01065$10.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00761$38.05
10,000$0.00674$67.40
15,000$0.00631$94.65
25,000$0.00586$146.50
35,000$0.00559$195.65
50,000$0.00535$267.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500