Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H1JTTD1821D | |
|---|---|
cms-digikey-product-number | 2019-RK73H1JTTD1821DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1821DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1821DDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RK73H1JTTD1821D |
cms-description | RES 1.82K OHM 0.5% 1/10W 0603 |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.82 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RK73H1JTTD1821D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $0.04909 | $245.45 |
| Unit Price without GST: | $0.04909 |
|---|---|
| Unit Price with GST: | $0.05400 |




